40 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €18.730 |
5+ | €16.160 |
10+ | €15.460 |
20+ | €14.830 |
50+ | €14.530 |
Product Information
Product Overview
The CT series Plastic Enclosures are made from high-quality polycarbonate or ABS. They are especially suitable for encapsulating electrical and electronic components or for use as complete compact control housings. All enclosures are optionally available with a transparent Polycarbonate lid. All CT enclosures are provided with mounting bosses moulded directly into the base. Components, mounting rails or other assemblies may be easily secured using the self-tapping screws provided. BERNSTEIN CT enclosures always contain centrally positioned bosses to attach DIN rails. These enclosures are also supplied with patented stainless steel quick release screws as standard (a unique BERNSTEIN innovation). The screw is simply pressed into the holes in the lid where they are automatically retained and a quarter turn firmly secures the lid to the base.
- IP65 Protection rating
- Gasket-neoprene round seal (siliconised), neoprene round seal (silicone-free) & silicone round seal
- Light grey colour
- -40 to 80°C (neoprene gasket) and -50 to 130°C (silicone gasket) Operating temperature range
Applications
Industrial
Technical Specifications
Multipurpose
55mm
82mm
Grey
2.17"
3.23"
No SVHC (23-Jan-2024)
ABS
80mm
IP65
NEMA 1, 4, 4X, 12, 13
3.15"
CT
Technical Docs (1)
Alternatives for CT-542
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate