Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No3-671-15 EUROLINE CONDUCTIVE
Order Code3967001
Also Known AsGTIN UPC EAN: 4250838502757
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No3-671-15 EUROLINE CONDUCTIVE
Order Code3967001
Also Known AsGTIN UPC EAN: 4250838502757
Technical Datasheet
Cutter Type-
Overall Length130mm
Cut TypeEnd
Cutting Capacity Max0.6mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cutter Type
-
Cut Type
End
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
130mm
Cutting Capacity Max
0.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06