Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.030 |
5+ | €4.460 |
10+ | €4.180 |
20+ | €3.820 |
50+ | €3.520 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€7.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSIL PAD TSP K1100
Order Code2097550
Technical Datasheet
Thermal Conductivity1.1W/m.K
Insulator Body MaterialSilicone Elastomer
Conductive MaterialSilicone Elastomer
Thickness0.15mm
Thermal Impedance-
Dielectric Strength-
External Length304.8mm
External Width304.8mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
SIL PAD TSP K1100 is a Sil-Pad K-6 with medium performance, film-based thermally conductive insulator. Thermally conductive polyimide film MT film is coated with an aluminium oxide/boron nitride filled silicone elastomer to deliver "boron nitride" performance. Polyimide film provides a continuous physically tough dielectric barrier against cut-through and resultant assembly failures. Applications include thermal management, thermally conductive adhesive.
- Silicone technology
- Blue-green appearance
- Polyimide film reinforcement carrier
- Operating temperature range -60 to 180°C
Technical Specifications
Thermal Conductivity
1.1W/m.K
Conductive Material
Silicone Elastomer
Thermal Impedance
-
External Length
304.8mm
Product Range
-
Insulator Body Material
Silicone Elastomer
Thickness
0.15mm
Dielectric Strength
-
External Width
304.8mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002