Print Page
Image is for illustrative purposes only. Please refer to product description.
318 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €11.580 |
25+ | €9.220 |
50+ | €8.850 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€11.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The DYC101-01-03 is a Clean Room Wipe made of fabric for general purpose clean. This non-woven fabric was developed in 1974. It is produced by a wet spinning process. This entire manufacturing process is a continuous one, from the beginning when the fabric is spun, until the end when the fabric is wound ready for transport. Bemcot is the world's first binder free, long fibre cellulosic non woven fabric. It causes little fluff and virtually eliminates fibre fall-off. Bemcot is essential where true cleanliness is required.
Applications
Maintenance & Repair
Technical Specifications
Wipe Material
Fabric
Wipe Length
250mm
SVHC
No SVHC (17-Dec-2014)
Wipe Width
250mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:63071090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201848