Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,662.000 |
5+ | €1,629.000 |
10+ | €1,596.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,662.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part NoH155A02.00500
Order Code3227703
Technical Datasheet
Coaxial Cable TypeRG58/U
Wire Gauge16AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Jacket ColourBlack
Jacket MaterialLSZH FRNC
Conductor MaterialCopper
No. of Max Strands x Strand Size19 x 0.28mm
External Diameter5.4mm
Product Range-
Technical Specifications
Coaxial Cable Type
RG58/U
Conductor Area CSA
-
Reel Length (Imperial)
1640ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
5.4mm
SVHC
No SVHC (07-Jul-2017)
Wire Gauge
16AWG
Impedance
50ohm
Reel Length (Metric)
500m
Jacket Material
LSZH FRNC
No. of Max Strands x Strand Size
19 x 0.28mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19.34