Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part NoC7GESY-KC50
Order Code2912077
Product RangeMachFlex 375 SY Series
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €218.070 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€218.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part NoC7GESY-KC50
Order Code2912077
Product RangeMachFlex 375 SY Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores7Core
Wire Gauge-
Conductor Area CSA2.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourTransparent
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter16.4mm
Voltage Rating750V
Product RangeMachFlex 375 SY Series
Product Overview
C7GESY-KC50 is a MachFlex 375 SY multicolour armoured (SY) PVC control cable. Application includes designed for applications which are installed in occasional flexing and fixed locations. Cable applications include precision control sensors, multi axis control machines, temperature controllers, control panels, machine cutting tools, auxiliary equipment, motor speed control, production machinery and many more. DIN VDE 0295, IEC 60228, BS6360, DIN EN 50290-2-22, DIN VDE 0207-363-4-1, IEC 60227-5, VDE 0281, DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1-2 general reference standards.
- 0.64inch nominal overall diameter, 7 no of cores, 2.50mm² conductor
- Galvanized steel wire braid (GSWB) excellent mechanical protection
- Stranded bare copper (DIN VDE 0295 Class 5) conductor material
- GSWB (galvanized steel wire braid) braid shield material, PVC jacket / sheath material
- VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1-2 flame retardancy
- From 2.5mm² 450 / 750V voltage rating (Uo/U), DIN EN 50290-2-22 (TM54) oil resistant
- 20 x OD (Occasional movement), 6 x OD (Fixed installation) bending radius
- Good UV resistance, chemical resistance and flexibility
- Temperature range from -40 to +80°C (fixed installation)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Colour
Transparent
Conductor Material
Copper
External Diameter
16.4mm
Product Range
MachFlex 375 SY Series
No. of Cores
7Core
Conductor Area CSA
2.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
750V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):28.73