Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
451 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €636.590 |
5+ | €619.880 |
10+ | €607.500 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€636.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9947 060100
Order Code4168049
Technical Datasheet
Cable ShieldingScreened
No. of Cores15Core
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter8.636mm
Voltage Rating300V
Product Range-
Product Overview
9947 060100 is a computer EIA RS-232 cable. It is suitable for RS-232 applications, computer communications, low voltage analogue signals (4-20mA, 0-10V, ...), low voltage digital control (24V, …), line level audio, panel wiring.
- 22 AWG stranded (7x30) tinned copper conductors
- Semi-rigid PVC insulation, PVC jacket
- Overall Beldfoil® (100% coverage) + tinned copper braid shield (65% coverage)
- 8.64mm nominal overall cable diameter
- 14.7ohm/1000ft nominal conductor DCR
- 1.5amps max current per conductor at 25ºC
- UL temperature is 60°C (UL CMG), 80°C (UL AWM 2464)
- Operating temperature range from -30°C to +80°C
- UL voltage rating is 300V (CMG), 300V (UL AWM 2464)
- Chrome colour
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Colour
Chrome
Conductor Material
Tinned Copper
External Diameter
8.636mm
Product Range
-
No. of Cores
15Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.90096