Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBELDEN
Manufacturer Part No9506 060100.
Order Code1232134
Technical Datasheet
No. of Pairs6 Pair
Cable ShieldingShielded
Wire Gauge0
Jacket ColourChrome
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
No. of Max Strands x Strand Size7 x 32AWG
Conductor MaterialCopper
Jacket MaterialPVC
Voltage Rating300V
External Diameter7.341mm
Product Range-
Technical Specifications
No. of Pairs
6 Pair
Wire Gauge
0
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Conductor Material
Copper
Voltage Rating
300V
Product Range
-
Cable Shielding
Shielded
Jacket Colour
Chrome
Reel Length (Imperial)
100ft
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
External Diameter
7.341mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.31336