Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.620 |
5+ | €26.660 |
10+ | €24.680 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€29.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8774
Order Code1218686
Technical Datasheet
Cable ShieldingScreened
No. of Pairs9 Pair
Wire Gauge22AWG
Conductor Area CSA0.325mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 0.255mm
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter10.6mm
Product Range-
Product Overview
The 8774 is a 9-pair 18-conductor shielded Cable with tinned copper conductors with polypropylene insulation. It has twisted pair conductors individually shielded with 100% aluminium foil-polyester tape coverage.
- CPR: Not Yet Qualified
- 230lb Maximum recommended pulling tension
- 50Ω Impedance
- 1.4A at 25°C Current per conductor
- -20 to 80°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
-
Jacket Colour
Chrome
Voltage Rating
-
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
9 Pair
Conductor Area CSA
0.325mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.255mm
Jacket Material
PVC
External Diameter
10.6mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8774
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.178