Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €234.350 |
5+ | €229.470 |
10+ | €224.880 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€234.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8771 060250
Order Code4168030
Technical Datasheet
Cable ShieldingScreened
No. of Cores3Core
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.055mm
Voltage Rating300V
Product Range-
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
250ft
Jacket Colour
Chrome
Conductor Material
Tinned Copper
External Diameter
5.055mm
Product Range
-
No. of Cores
3Core
Conductor Area CSA
-
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.67624