Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €981.940 |
5+ | €962.300 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€981.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8471NH.00305
Order Code1218076
Technical Datasheet
Cable ShieldingUnscreened
No. of Pairs1 Pair
Wire Gauge16AWG
Conductor Area CSA1.3mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourChrome
No. of Max Strands x Strand Size19 x 0.286mm
Voltage Rating300V
Jacket MaterialLSZH
Conductor MaterialTinned Copper
External Diameter7.15mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8471NH.00305 is a 1000ft 1-pair 2-conductor unshielded Cable with stranded tinned copper conductors and polypropylene insulation and a low smoke zero halogen jacket.
- CPR: B2ca-s1,d1,a1
- 61lb Maximum recommended pulling tension
- -20 to 75°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
1.3mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
19 x 0.286mm
Jacket Material
LSZH
External Diameter
7.15mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.1