Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €583.680 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€583.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8452 010250
Order Code4461793
Technical Datasheet
Cable ShieldingUnshielded
No. of Cores2Core
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColourBlack
No. of Max Strands x Strand Size42 x 34AWG
Conductor MaterialCopper
Jacket MaterialRubber
External Diameter6.223mm
Voltage Rating300V
Product Range-
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
250ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.223mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
-
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
42 x 34AWG
Jacket Material
Rubber
Voltage Rating
300V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2