Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €61.400 |
5+ | €60.170 |
10+ | €58.940 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€61.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No83023 004100
Order Code4262792
Technical Datasheet
Jacket MaterialTFE
Jacket ColourYellow
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
No. of Max Strands x Strand Size19 x 36AWG
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter1.37mm
Approval SpecificationMIL-W-16878/5, UL 1180
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Jacket Material
TFE
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
300V
External Diameter
1.37mm
Product Range
-
Jacket Colour
Yellow
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 36AWG
Conductor Material
Silver Plated Copper
Approval Specification
MIL-W-16878/5, UL 1180
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065