Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €448.140 |
5+ | €430.010 |
10+ | €414.460 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
€448.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8302 060100
Order Code1230247
Technical Datasheet
No. of Pairs2 Pair
Cable ShieldingShielded
Wire Gauge0
Jacket ColourChrome
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
Voltage Rating300V
External Diameter7.112mm
Product Range-
Technical Specifications
No. of Pairs
2 Pair
Wire Gauge
0
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Conductor Material
Tinned Copper
Voltage Rating
300V
Product Range
-
Cable Shielding
Shielded
Jacket Colour
Chrome
Reel Length (Imperial)
100ft
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
7.112mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.90512
Product traceability