Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBELDEN
Manufacturer Part No83009 001100
Order Code1352528
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBrown
Wire Gauge0
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
No. of Max Strands x Strand Size19 x 30AWG
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.73mm
Approval SpecificationUL 1213
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
0
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.73mm
Product Range
-
Jacket Colour
Brown
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 30AWG
Conductor Material
Silver Plated Copper
Approval Specification
UL 1213
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.449064