Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
630 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.510 |
5+ | €14.190 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€14.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8021 000100
Order Code1467091
Technical Datasheet
Jacket MaterialUnjacketed
Jacket Colour-
Wire Gauge22AWG
Conductor Area CSA0.33mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter0.65mm
Approval Specification-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 8021 000100 is a 100ft Hook-up/Lead Busbar Wire with 22AWG solid tinned copper conductors. Uses uni-strand tinned copper conductors, in this type of construction, the bare copper wires are stranded, then tinned to coat the strands and also to fill in the interstices between the strands. This allows for easier wire stripping with no re-twisting operation.
- CPR: Not Yet Qualified
- 16.2Ω/1000ft at 20°C Nominal conductor DC resistance
Applications
Communications & Networking
Technical Specifications
Jacket Material
Unjacketed
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
-
External Diameter
0.65mm
Product Range
-
Jacket Colour
-
Conductor Area CSA
0.33mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
Solid
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4