Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No7929A 0101000
Order Code1769527
Product RangeDataTuff Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,518.000 |
5+ | €1,488.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,518.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No7929A 0101000
Order Code1769527
Product RangeDataTuff Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColourBlack
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.73mm
Product RangeDataTuff Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 7929A 0101000 is a 4-pair CAT-5e shielded DataTuff® Twisted Pair Cable with solid bare copper conductor and a polyolefin insulator. This networking cable comes with industrial grade sunlight and oil-resistant PVC jacket, aluminium foil-polyester tape Beldfoil® shield (100% coverage) and a 24AWG tinned copper drain wire.
- CPR: Eca
- 177.92N Maximum recommended pulling tension
- 49.21pF/m Nominal mutual capacitance
- 70% Nominal velocity of propagation
- 9.38Ω/100m Maximum conductor DC resistance (DCR)
Applications
Communications & Networking, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
6.73mm
SVHC
No SVHC (19-Jan-2021)
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Colour
Black
Voltage Rating
300V
Conductor Material
Copper
Product Range
DataTuff Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17