Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3,998.000 |
Product Information
Product Overview
70047LV.00500 is a black colour speaker cable. Belden speaker cable uses OFHC conductors to offer top performance. Top range of speaker cable complies with the CPR Euroclass requirements up to B2ca. This Belden LSZH OFHC speaker cable answer the need for a CPR Euroclass-rated, high-end speaker cable with distinct performance and installation benefits. The copper conductors of brilliance low cap OFHC Speaker cable has been manufactured using an upright shaft manufacturing process. The result of this process is a high-conductivity copper conductor that is inherently free of impurities. Euro classes are uniform assessment methods or classifications that reflect real-life environments for building products based on reaction-to-fire performance. Based on the cable’s performance, it is placed into the Euroclass system which indicates its behaviour during a fire. Speaker cable for use in indoor or outdoor applications.
- 2.5mm² stranded (50 x 0.25mm²) conductors
- Oxygen-free bare copper
- B2ca-s1,d1,a1 CPR Euroclass
- Number of conductors are 4
- Diameter over insulation is 2.7mm
- DC resistance conductor is <lt/>8ohm/KM
- Nominal O.D. is 9.5mm
Technical Specifications
Screened
-
1640ft
Black
300V
Copper
-
2 Pair
2.5mm²
500m
50 x 0.25mm
LSZH
9.5mm
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate