Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
1 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €378.980 |
5+ | €364.330 |
10+ | €351.770 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€378.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No35618 010500
Order Code1251505
Technical Datasheet
Jacket MaterialPE
Jacket ColourBlack
Wire Gauge18AWG
Conductor Area CSA0.81mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Operating Temperature Max125°C
No. of Max Strands x Strand Size16 x 30AWG
Voltage Rating600V
Conductor MaterialTinned Copper
Outside Diameter2.769mm
External Diameter2.769mm
Approval Specification-
Technical Specifications
Jacket Material
PE
Wire Gauge
18AWG
Reel Length (Imperial)
500ft
Operating Temperature Max
125°C
Voltage Rating
600V
Outside Diameter
2.769mm
Approval Specification
-
Jacket Colour
Black
Conductor Area CSA
0.81mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
16 x 30AWG
Conductor Material
Tinned Copper
External Diameter
2.769mm
Technical Docs (1)
Alternatives for 35618 010500
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.44944