Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,377.000 |
5+ | €2,329.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€2,377.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No3107A.00305
Order Code1891186
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter8.9mm
Product Range-
Product Overview
The 3107A high-performance RS-485 industrial communication data cable from Belden features 2 twisted pairs, 22 AWG with foam high-density polyethylene insulation to help reduce electrical noise sensitivity and provide superior signal transmission. The combination of an overall Beldfoil® shield with a tinned copper braid and drain wire offers maximum system performance. The tough black PVC jacket is durable enough for use in demanding industrial environments.
- 2 Twisted pairs — 22 AWG stranded (7x30) tinned copper conductors
- Foam high-density polyethylene insulation
- Overall Beldfoil® shield (100% coverage) plus a tinned copper braid (65% coverage)
- Tinned copper drain wire
- UV and oil resistant black PVC outer jacket
- Operating temperature range -20°C to +60°C
- CPR: Eca
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Black
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
8.9mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):25