Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,207.000 |
5+ | €1,151.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,207.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No1505ANH.00305
Order Code1734735
Technical Datasheet
Coaxial Cable TypeRG59
Wire Gauge20AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourBlack
Jacket MaterialFR NC
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter5.92mm
Product Range-
Product Overview
Precision video cable used in critical analog and digital video circuits and high quality applications such as live broadcast (HDTV/SDI) in network studios and pre or post-production facilities.
- CPR: B2ca-s1,d1,a1
- 75Ω
- Conductor: Solid Bare Copper
- Dielectric: HDPE
- Foil: Duofoil®
- Shield: Tinned Copper Braid
- Jacket: Black FRNC
Technical Specifications
Coaxial Cable Type
RG59
Conductor Area CSA
-
Reel Length (Imperial)
1000ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
5.92mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
20AWG
Impedance
75ohm
Reel Length (Metric)
304.8m
Jacket Material
FR NC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.6