Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €815.700 |
5+ | €799.390 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€815.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No1030A.00305
Order Code2924948
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)305ft
Reel Length (Metric)93m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 24AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.5mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 1030A.00305 from Belden is a single twisted pair 300V Power-Limited Tray Cable featuring two16 AWG stranded (7x24) bare copper cores that are PVC insulation and screened with an overall Beldfoil aluminium/polyester tape shield and a black PVC outer jacket.
- One 16 AWG twisted pair stranded (7x24) bare copper cores
- PVC insulation - Black and White
- Overall Beldfoil® aluminium/polyester tape shield (100% coverage)
- Black PVC jacket
- Sunlight resistance
- Voltage rating 300V
- Operating temperature range -30°C to +105°C
- AWM specification UL Style 2464 (300V 80°C)
- Flammability rated - UL1685 FT4 Loading, CSA FT4, IEEE 1202
- Meets NEC/(UL) specifications ITC, PLTC; CEC/C(UL) specifications CMG
- UL E34972 file number
Applications
Industrial Automation, Industrial Process Controls, Instrumentation
Technical Specifications
Cable Shielding
Screened
Wire Gauge
16AWG
Reel Length (Imperial)
305ft
Jacket Colour
Black
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
93m
No. of Max Strands x Strand Size
7 x 24AWG
Jacket Material
PVC
External Diameter
6.5mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19.08