Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.050 |
| 10+ | €6.370 |
| 25+ | €6.100 |
| 50+ | €5.720 |
| 100+ | €5.520 |
| 250+ | €5.220 |
| 500+ | €5.070 |
Price for:Each
Minimum: 1
Multiple: 1
€7.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL
Manufacturer Part NoBM-5AJPK001F
Order Code3770605
Product RangeBM Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Jack to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlack
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product RangeBM Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
304.8mm
Product Range
BM Series
Connector to Connector
RJ45 Jack to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
1ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298