Print Page
Image is for illustrative purposes only. Please refer to product description.
111 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 120+ | €20.680 |
Price for:Each
Minimum: 120
Multiple: 120
€2,481.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL
Manufacturer Part NoBC-VC006F
Order Code3703195
Technical Datasheet
Connector Type AVGA Plug
Connector Type BUSB 3.1 Type C Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColourBlack
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
VGA Plug
Cable Length - Imperial
6ft
Jacket Colour
Black
Connector Type B
USB 3.1 Type C Plug
Cable Length - Metric
1.83m
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101334