Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBEL
Manufacturer Part NoBC-DH010F
Order Code3481958
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BHDMI Type A Plug
Cable Length - Imperial120"
Cable Length - Metric3.05m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
120"
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
HDMI Type A Plug
Cable Length - Metric
3.05m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.199584