Print Page
17 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €21.670 |
10+ | €20.180 |
25+ | €18.190 |
50+ | €17.700 |
100+ | €15.700 |
250+ | €14.720 |
500+ | €14.410 |
Price for:Each
Minimum: 1
Multiple: 1
€21.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL
Manufacturer Part NoBC-DH006F
Order Code3481957
Product RangeBC Series
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BHDMI Type A Plug
Cable Length - Imperial72"
Cable Length - Metric1.83m
Jacket ColourBlack
Product RangeBC Series
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
72"
Jacket Colour
Black
Connector Type B
HDMI Type A Plug
Cable Length - Metric
1.83m
Product Range
BC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268