Print Page
Image is for illustrative purposes only. Please refer to product description.
141 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €15.990 |
10+ | €14.440 |
25+ | €13.830 |
50+ | €12.970 |
100+ | €12.540 |
250+ | €11.830 |
500+ | €11.490 |
Price for:Each
Minimum: 1
Multiple: 1
€15.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL
Manufacturer Part NoBC-DC003F
Order Code3703188
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BUSB 3.1 Type C Plug
Cable Length - Imperial3ft
Cable Length - Metric914mm
Jacket ColourBlack
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
3ft
Jacket Colour
Black
Connector Type B
USB 3.1 Type C Plug
Cable Length - Metric
914mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048626