Print Page
64 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.970 |
| 10+ | €3.500 |
| 25+ | €3.340 |
| 50+ | €2.810 |
| 100+ | €2.680 |
| 500+ | €2.410 |
| 1000+ | €2.300 |
| 2500+ | €2.160 |
Price for:Each
Minimum: 1
Multiple: 1
€3.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL
Manufacturer Part NoBC-64RS025F
Order Code3285945
Product RangeBC Series
Technical Datasheet
LAN Category-
Connector to ConnectorRJ11 Plug to RJ11 Plug
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Jacket ColourSilver
Cable Length - Metric7.62m
Cable Length - Imperial25ft
Product RangeBC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
-
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
7.62m
Product Range
BC Series
Connector to Connector
RJ11 Plug to RJ11 Plug
Jacket Colour
Silver
Cable Length - Imperial
25ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536