Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €58.050 |
5+ | €55.000 |
10+ | €53.510 |
50+ | €50.860 |
Product Information
Product Overview
0RQB-30Y05LG is an isolated DC/DC converter providing 30W of output power from a wide input range (24V, 48V, 72V, 96V, 110V typical). Standard features include remote on/off, input under-voltage protection, output over-voltage protection, over current, and short circuit protection. This converter can also provide a 5V/5mA auxiliary supply. When a large hold-up capacitor is added, the converter can still work up to 12ms when the input supply is interrupted. Conformal coated PCB is used for environmental ruggedness.
- Output voltage is 5VDC at 6A, typical efficiency of 82%
- Reinforced isolation
- Hold-up function
- Over temperature protection
- Conformal coated
- Approved to EN 62368-1
- Approved to EN 62368-1
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
8:1
1 Output
6A
-
2.25kV
Fixed, Adjustable
36.75mm
58.42mm
137.5V
To Be Advised
Quarter Brick, DOSA
30W
5V
-
-
72V
Through Hole
15mm
16.8V
QB Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate