Print Page
ACZ09BR2E-15KQA1-20C10P
Rotary Encoder, Mechanical, Incremental, 10 PPR, 20 Detents, Horizontal, With Push Switch
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI / PARTNER STOCK
Manufacturer Part NoACZ09BR2E-15KQA1-20C10P
Order Code4424508
Product RangeACZ09 Series
Technical Datasheet
1,632 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
30+ | €3.500 |
90+ | €3.430 |
Price for:Each
Minimum: 30
Multiple: 30
€105.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI / PARTNER STOCK
Manufacturer Part NoACZ09BR2E-15KQA1-20C10P
Order Code4424508
Product RangeACZ09 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution10PPR
No. of Detents20 Detents
OrientationHorizontal
Push SwitchWith Push Switch
Encoder OutputDigital
Encoder MountingThrough Hole
Product RangeACZ09 Series
Rotational Speed Max-
Rotational Life Cycles30000
No. of Channels-
Shaft TypeKnurled End
Shaft Length15mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max5VDC
Operating Temperature Min-10°C
Operating Temperature Max75°C
IP Rating-
TerminationPC Pin
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
10PPR
Orientation
Horizontal
Encoder Output
Digital
Product Range
ACZ09 Series
Rotational Life Cycles
30000
Shaft Type
Knurled End
Shaft Diameter
6mm
Supply Voltage Max
5VDC
Operating Temperature Max
75°C
Termination
PC Pin
Encoder Type
Incremental
No. of Detents
20 Detents
Push Switch
With Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
-
Shaft Length
15mm
Supply Voltage Min
-
Operating Temperature Min
-10°C
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001