Print Page
0ALABK250-BA
1000V-RATED FUSE FOR EV/HEV/ESS APPLICATIONS, 250A, STUD MOUNT WITH OFFSET BLADE 51AK0322
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ALABK250-BA
Order Code4065490
Product Range0ALA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €87.970 |
| 5+ | €74.970 |
| 10+ | €69.780 |
| 25+ | €64.590 |
| 50+ | €59.740 |
| 100+ | €54.880 |
Price for:Each
Minimum: 1
Multiple: 1
€87.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ALABK250-BA
Order Code4065490
Product Range0ALA Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current250A
Voltage Rating VDC1kV
Auto Blade Fuse Size117mm x 36.3mm x 24mm
Product Range0ALA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
1kV
Product Range
0ALA Series
Fuse Current
250A
Auto Blade Fuse Size
117mm x 36.3mm x 24mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 0ALABK250-BA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00161
Product traceability