Print Page
0ALABK160-BA
1000V-RATED FUSE FOR EV/HEV/ESS APPLICATIONS, 160A, STUD MOUNT WITH OFFSET BLADE 51AK0320
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ALABK160-BA
Order Code4070581
Product Range0ALA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €74.990 |
Price for:Each
Minimum: 1
Multiple: 1
€74.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ALABK160-BA
Order Code4070581
Product Range0ALA Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current160A
Voltage Rating VDC1kV
Auto Blade Fuse Size117mm x 36.3mm x 24mm
Product Range0ALA Series
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
1kV
Product Range
0ALA Series
Fuse Current
160A
Auto Blade Fuse Size
117mm x 36.3mm x 24mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 0ALABK160-BA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00161
Product traceability