Print Page
0AKNBK125-BB
500V-RATED FUSE FOR EV/HEV/ESS APPLICATIONS, 125A, STUD MOUNT WITH OFFSET BLADE 51AK0305
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0AKNBK125-BB
Order Code4070472
Product Range0AKN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €29.890 |
5+ | €29.090 |
10+ | €25.960 |
25+ | €25.840 |
50+ | €24.100 |
100+ | €23.150 |
250+ | €22.410 |
Price for:Each
Minimum: 1
Multiple: 1
€29.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0AKNBK125-BB
Order Code4070472
Product Range0AKN Series
Technical Datasheet
Blow Characteristic-
Fuse Current125A
Voltage Rating VDC500V
Auto Blade Fuse Size90mm x 22mm x 25mm
Product Range0AKN Series
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
500V
Product Range
0AKN Series
Fuse Current
125A
Auto Blade Fuse Size
90mm x 22mm x 25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 0AKNBK125-BB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00161
Product traceability