Print Page
0AKK-K300-BA
1000V-RATED FUSE FOR EV/HEV/ESS APPLICAT
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0AKK-K300-BA
Order Code4070468
Product Range0AKK Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0AKK-K300-BA
Order Code4070468
Product Range0AKK Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current300A
Voltage Rating VDC1kV
Auto Blade Fuse Size117mm x 45mm x 25.3mm
Product Range0AKK Series
Alternatives for 0AKK-K300-BA
1 Product Found
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
1kV
Product Range
0AKK Series
Fuse Current
300A
Auto Blade Fuse Size
117mm x 45mm x 25.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
Product traceability