Print Page
0ZRS0100FF2B
Resettable Fuse, PPTC, Radial Leaded, 0ZRS Series, 32 VDC, 1 A, 1.9 A, 6.2 s, Round
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0ZRS0100FF2B
Order Code3255135
Product Range0ZRS Series
Technical Datasheet
30 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.692 |
| 50+ | €0.495 |
| 100+ | €0.462 |
| 250+ | €0.415 |
| 500+ | €0.378 |
| 1500+ | €0.353 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRS0100FF2B
Order Code3255135
Product Range0ZRS Series
Technical Datasheet
Thermistor MountingThrough Hole
Product Range0ZRS Series
Voltage Rating32VDC
Holding Current1A
Trip Current1.9A
Time to Trip6.2s
Fuse ShapeRound
Current Rating Max100A
Lead Spacing5.1mm
Diameter9.7mm
Length-
Thickness3mm
Height13.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
32VDC
Trip Current
1.9A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
13.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZRS Series
Holding Current
1A
Time to Trip
6.2s
Current Rating Max
100A
Diameter
9.7mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001