Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0685H9250-01
Order Code2834850
Product RangeC1H
Technical Datasheet
2,744 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.288 |
100+ | €0.247 |
500+ | €0.207 |
1000+ | €0.188 |
2500+ | €0.173 |
5000+ | €0.159 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0685H9250-01
Order Code2834850
Product RangeC1H
Technical Datasheet
Fuse Current25A
Blow CharacteristicFast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC32VDC
Fuse Case Style1206 [3216 Metric]
Product RangeC1H
Breaking Capacity Current AC150A
Breaking Capacity Current DC300A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
25A
Voltage Rating VAC
125VAC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
150A
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32VDC
Product Range
C1H
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049