Print Page
0678L9150-02
Fuse, Surface Mount, 15 A, Medium Blow, 250 V, 72 V, 3912, 0678L Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0678L9150-02
Order Code2834797
Product Range0678L Series
Technical Datasheet
1,345 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.896 |
50+ | €0.685 |
250+ | €0.568 |
500+ | €0.523 |
1000+ | €0.483 |
2000+ | €0.429 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0678L9150-02
Order Code2834797
Product Range0678L Series
Technical Datasheet
Fuse Current15A
Blow CharacteristicMedium Blow
Voltage Rating VAC250VAC
Voltage Rating VDC72VDC
Fuse Case Style3912
Product Range0678L Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC130A
SVHCLead (21-Jan-2025)
Technical Specifications
Fuse Current
15A
Voltage Rating VAC
250VAC
Fuse Case Style
3912
Breaking Capacity Current AC
100A
SVHC
Lead (21-Jan-2025)
Blow Characteristic
Medium Blow
Voltage Rating VDC
72VDC
Product Range
0678L Series
Breaking Capacity Current DC
130A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000338