Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoTPP1-C1
Order Code1466474
Technical Datasheet
Temperature Measuring Range-50°C to +250°C
External Height40mm
External Width160mm
External Depth30mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Small and portable thermometer probe for those measurements out in the field. Digital displays with 0.1° resolution. Measuring from -50 °C to 250 °C.
- 0.1 ° resolution
- Easy to read digital display (31/2 digits)
- Data hold
- Protective sleeve cover with pocket clip
- Immersion or piercing
- Compact and portable
- Long battery life 200 hours, typical
- Battery included
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature Measuring Range
-50°C to +250°C
External Width
160mm
Product Range
-
External Height
40mm
External Depth
30mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07575
UN Hazard Code:3091