Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEHA-AMPROBE
Manufacturer Part NoPROINSTALL-100-D
Order Code2806194
Product RangeProInstall-100 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoPROINSTALL-100-D
Order Code2806194
Product RangeProInstall-100 Series
Product RangeProInstall-100 Series
Voltage Measure DC Max-
Voltage Measure AC Max500V
Insulation Resistance Min20Mohm
Insulation Resistance Max1000Mohm
SVHCNo SVHC (15-Jun-2015)
Product Overview
The PROINSTALL-100-D from Beha-Amprobe is a Telaris multifunction installation tester. The multifunction tester verifies the safety of electrical installations in residential, commercial and industrial applications. The Telaris ProInstall has been developed to carry out insulation resistance, RCD/FI tests (contact voltage, trip time, trip current - increasing current), low ohm resistance, earth ground resistance, loop impedance, loop/line test, voltage and frequency, phase sequence safety measurements of electrical installations in accordance with EN 61557 and DIN VDE 0100.
- Memory for 400 readings with 3 levels for assignment of distribution list and circuit numbers
- IR/USB interface for transferring the stored measurement values to a PC
- Software for logging is optionally available for printing out a test report
- Integrated socket test with contact electrode for identification of incorrectly connected sockets
- Easy to read, large LCD with back lighting and an especially large viewing angle
- Auto power off function
- Compact, robust construction enables work to take place even in harsh environments
- A simple to use and intuitive user interface enables you to work immediately and efficiently
- Probe with test button included
- Dimension is 115mm x 255mm x 130mm, CAT III 500V / CAT IV 300V overvoltage category, IP40 protection
Applications
Test & Measurement
Technical Specifications
Product Range
ProInstall-100 Series
Voltage Measure AC Max
500V
Insulation Resistance Max
1000Mohm
Voltage Measure DC Max
-
Insulation Resistance Min
20Mohm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38