Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEHA-AMPROBE
Manufacturer Part NoHEX60-D
Order Code2396479
Also Known AsGTIN UPC EAN: 0095969672238
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoHEX60-D
Order Code2396479
Also Known AsGTIN UPC EAN: 0095969672238
Technical Datasheet
DMM FunctionsCurrent, Voltage, Resistance
No. of Digits4
DMM Response Type-
Display Count1999
Range SelectionAuto
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max20Mohm
Manufacturer Warranty-
Product Range-
Product Overview
The HEX60-D is an easy to use digital multimeter designed for the homeowner or office space maintenance person to check for voltage in receptacles, extension cords, light fixtures, batteries and other electrical circuits. Quickly troubleshoot fuses, light bulbs and continuity of electrical connections. Easily verify voltage levels of automotive batteries and troubleshoot electrical issues in vehicles.
- Audible continuity
- Diode Test
- Data hold
- Auto power off
- Low battery warning
- Safety: CAT III 600V
- 1.5V and 9V Battery test
Applications
Test & Measurement, Maintenance & Repair, System Monitoring
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
Current, Voltage, Resistance
DMM Response Type
-
Range Selection
Auto
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
-
SVHC
No SVHC (15-Jun-2015)
No. of Digits
4
Display Count
1999
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
20Mohm
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57