Print Page
3603080004
Filament, 3D Printer, 2.85 mm, 750 g, Tough PLA, Red
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €51.570 |
5+ | €41.640 |
Price for:Each
Minimum: 1
Multiple: 1
€51.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBCN3D
Manufacturer Part No3603080004
Order Code4034828
Technical Datasheet
Accessory TypeFilament
For Use WithBCN3D Printer
Product Range-
Product Overview
Tough PLA (Polylactic Acid) is engineered for its high impact resistance and strength, similar to those of ABS, in combination with the stiffness of PLA. This material shows excellent results in layer adhesion and is the perfect match for tooling or manufacturing aids where a high impact is needed. Tough PLA is an easy to print material with a very good surface quality. Compatible with 3D printers and filaments. Typical applications are manufacturing aids, manufacturing tools, functional prototyping, end-use parts, alternative to ABS for large prints.
- Red colour
- Easy to print
- Excellent surface quality
- 50% stiffer than ABS, and has the right balance of toughness
- Plug and play material and printable on a wide range of temperatures
- Prints like regular PLA (easy to print)
- No warpage and no shrinkage, 750G weight
- Suitable for applications which needs to be strong
- Industrial touch and feel
- Size is 2.85mm, ±0.10mm tolerance, >=95% roundness
Technical Specifications
Accessory Type
Filament
Product Range
-
For Use With
BCN3D Printer
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75