Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBATRON
Manufacturer Part NoBTHQ21603V-FSTF-LED WHITE WC
Order Code9448900
Product RangeBTHQ21603V
Technical Datasheet
93 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €28.290 |
5+ | €22.990 |
10+ | €21.660 |
50+ | €19.920 |
Price for:Each
Minimum: 1
Multiple: 1
€28.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ21603V-FSTF-LED WHITE WC
Order Code9448900
Product RangeBTHQ21603V
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on White
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size3.15mm
LCD Display TypeFSTN
Module Size53mm x 20mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeBTHQ21603V
Alternatives for BTHQ21603V-FSTF-LED WHITE WC
1 Product Found
Product Overview
The BTHQ21603V-FSTF-LED WHITE WC is a 16x2 FSTN positive black and white Transflective Dot Matrix LCD Module with 1/16 duty, 1/5 bias driving scheme. It has a white LED05 back light.
- 16-pin ZIF SMD connector (CON-IL-402)
- 6 O'clock Direction viewing angle
Applications
Consumer Electronics
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
3.15mm
Module Size
53mm x 20mm
Operating Temperature Max
50°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Black on White
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
BTHQ21603V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329