Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS27PXRGBW850HSQ.
Order Code3388459
Product RangeWLS27 PRO Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS27PXRGBW850HSQ.
Order Code3388459
Product RangeWLS27 PRO Series
Technical Datasheet
Light ColourRed, Green, Blue, White
Lumen Output0
Power Rating-
Supply Voltage30VDC
Light Bar Length912.5mm
IP RatingIP66, IP67, IP69K
Product RangeWLS27 PRO Series
Technical Specifications
Light Colour
Red, Green, Blue, White
Power Rating
-
Light Bar Length
912.5mm
Product Range
WLS27 PRO Series
Lumen Output
0
Supply Voltage
30VDC
IP Rating
IP66, IP67, IP69K
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:94056120
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.621432