Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoVSM-2M5APD50-Q7
Order Code3464567
Product RangeVSM-2 Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €196.390 |
Price for:Each
Minimum: 1
Multiple: 1
€196.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoVSM-2M5APD50-Q7
Order Code3464567
Product RangeVSM-2 Series
Technical Datasheet
Sensing Range Max50mm
Sensor TypeMiniature Self-Contained Sensor
Sensing Distance Max50mm
Sensing MethodProximity Diffuse
Sensor Output TypePNP LO
Product RangeVSM-2 Series
Supply Voltage DC Min10V
Connection Method2m 3 Wire Cable
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max65°C
Technical Specifications
Sensing Range Max
50mm
Sensing Distance Max
50mm
Sensor Output Type
PNP LO
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
IP Rating
IP67
Operating Temperature Max
65°C
Sensor Type
Miniature Self-Contained Sensor
Sensing Method
Proximity Diffuse
Product Range
VSM-2 Series
Connection Method
2m 3 Wire Cable
Supply Voltage DC Max
30V
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783