Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoVSM-2M5APD10-Q3
Order Code3464558
Product RangeVSM-2 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoVSM-2M5APD10-Q3
Order Code3464558
Product RangeVSM-2 Series
Technical Datasheet
Sensing Range Max10mm
Sensing Distance Max10mm
Sensing MethodProximity Diffuse
Sensor Output TypePNP LO
Product RangeVSM-2 Series
Supply Voltage DC Min10V
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Technical Specifications
Sensing Range Max
10mm
Sensing Method
Proximity Diffuse
Product Range
VSM-2 Series
Connection Method
M8 Connector
Supply Voltage DC Max
30V
Sensing Distance Max
10mm
Sensor Output Type
PNP LO
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268