Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL70B-BGYRQ.
Order Code4263845
Product RangeTL70 Basic Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €327.320 |
Price for:Each
Minimum: 1
Multiple: 1
€327.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL70B-BGYRQ.
Order Code4263845
Product RangeTL70 Basic Series
Technical Datasheet
No. of Stacks / Tiers4
Module Lens ColourBlue, Green, Red, Yellow
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeFlashing, Steady
Tones-
Lens Diameter70mm
IP / NEMA RatingIP65
Connection Type5 Pin M12 Connector
Sound Pressure Level (SPL)-
Operating Temperature Min-40°C
Operating Temperature Max50°C
Product RangeTL70 Basic Series
Technical Specifications
No. of Stacks / Tiers
4
Supply Voltage VAC
-
Visual Signal Type
Flashing, Steady
Lens Diameter
70mm
Connection Type
5 Pin M12 Connector
Operating Temperature Min
-40°C
Product Range
TL70 Basic Series
Module Lens Colour
Blue, Green, Red, Yellow
Supply Voltage VDC
30V
Tones
-
IP / NEMA Rating
IP65
Sound Pressure Level (SPL)
-
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.558835