Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT18-2VPLP-Q8.
Order Code2915460
Product RangeT18-2 Series
Technical Datasheet
37 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €105.070 |
Price for:Each
Minimum: 1
Multiple: 1
€105.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT18-2VPLP-Q8.
Order Code2915460
Product RangeT18-2 Series
Technical Datasheet
Sensor TypeSelf-Contained DC-Operated Sensor
Sensing Range Max6m
Sensing Distance Max6m
Sensing MethodPolarized Retroreflective
Sensor Output TypeComplementary PNP
Product RangeT18-2 Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Euro Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Qualification-
IP RatingIP67, IP68, IP69K
Operating Temperature Min-40°C
Operating Temperature Max70°C
Technical Specifications
Sensor Type
Self-Contained DC-Operated Sensor
Sensing Distance Max
6m
Sensor Output Type
Complementary PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
70°C
Sensing Range Max
6m
Sensing Method
Polarized Retroreflective
Product Range
T18-2 Series
Connection Method
4 Pin M12 Euro Connector
Supply Voltage DC Max
30V
Qualification
-
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006169
Product traceability