Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS22L2SRGB7T
Order Code4752202
Product RangeS22 Pro Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €77.370 |
Price for:Each
Minimum: 1
Multiple: 1
€77.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS22L2SRGB7T
Order Code4752202
Product RangeS22 Pro Series
Technical Datasheet
Mounting Hole Dia22mm
Forward Current / Colour-
Operating Voltage / Colour-
Luminous Intensity / Colour-
IP / NEMA RatingIP66, IP67, IP69
Product RangeS22 Pro Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Blue, Cyan, Green, Magenta, Red, Yellow, White
Forward Current / Colour
-
Luminous Intensity / Colour
-
Product Range
S22 Pro Series
Mounting Hole Dia
22mm
Operating Voltage / Colour
-
IP / NEMA Rating
IP66, IP67, IP69
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319