Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS22L2SRGB14T.
Order Code2911325
Product RangeS22 Pro Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS22L2SRGB14T.
Order Code2911325
Product RangeS22 Pro Series
Technical Datasheet
Mounting Hole Dia22mm
Forward Current / Colour-
Operating Voltage / Colour-
Luminous Intensity / Colour-
IP / NEMA RatingIP66, IP67, IP69
Product RangeS22 Pro Series
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Mounting Hole Dia
22mm
Operating Voltage / Colour
-
IP / NEMA Rating
IP66, IP67, IP69
MSL
-
Forward Current / Colour
-
Luminous Intensity / Colour
-
Product Range
S22 Pro Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319