Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15S-R1000-MQ
Order Code4380458
Product RangeS15S Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €195.520 |
| 5+ | €191.610 |
| 10+ | €187.700 |
| 25+ | €183.790 |
| 50+ | €179.880 |
Price for:Each
Minimum: 1
Multiple: 1
€195.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15S-R1000-MQ
Order Code4380458
Product RangeS15S Series
Technical Datasheet
Sensor Output TypeModbus
Supply Voltage Range10V to 30V
Supply Voltage DC Min10V
Measured CurrentAC
Supply Voltage DC Max30V
Accuracy5%
Current Measuring Range AC1kA
Current Sensor TechnologyRogowski Coil
Primary Current1kA
Accuracy5%
Sensor Mounting-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeS15S Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
S15S-R1000-MQ is a S15S series Rogowski coil current sensor. It is used to monitor AC currents for various devices. It takes a high current input and produces a proportional low-voltage, low-current signal that is then converted into Modbus. The compact size and the ability to easily install on conductors make them well-suited for installation on existing applications.
- Monitors AC current of motors, sub-panels, and facilities
- Pre-scaled and pre-configured sensor with a Modbus output
- Sensing loop can be opened, allowing for simple installation
- 50mm coil diameter, 10000A AC current range
- IP65, IP67, IP68 rating, 4 connector 1 pin count, male connector 1 gender
- <lt/>50mA current, 10 to 30VDC voltage range
- Current transformer input, modbus output, integral M12 connector 1
Technical Specifications
Sensor Output Type
Modbus
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Current Measuring Range AC
1kA
Primary Current
1kA
Sensor Mounting
-
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Range
10V to 30V
Measured Current
AC
Accuracy
5%
Current Sensor Technology
Rogowski Coil
Accuracy
5%
Operating Temperature Min
-30°C
Product Range
S15S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172368